C326C183KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,24936 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,39530 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,13816 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26035 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,39530 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,13816 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26035 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22749 €
Datasheet
0.018 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C183KAG5TA

DigiKey Part Number
C326C183KAG5TA-ND
Manufacturer
Manufacturer Product Number
C326C183KAG5TA
Description
CAP CER RAD 18NF 250V C0G 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C183KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24936 €249,36 €
Unit Price without VAT:0,24936 €
Unit Price with VAT:0,29175 €