
C325C820JAG5TA | |
|---|---|
DigiKey Part Number | 399-C325C820JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C820JAG5TA |
Description | CAP CER RAD 82PF 250V C0G 5% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C820JAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10740 € | 53,70 € |
| 1.000 | 0,09880 € | 98,80 € |
| 2.500 | 0,08971 € | 224,28 € |
| 5.000 | 0,08424 € | 421,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

