


C324C104K5R5TA7334 | |
|---|---|
DigiKey Part Number | 399-13994-2-ND - Tape & Reel (TR) 399-13994-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C324C104K5R5TA7334 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C104K5R5TA7334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,35270 € | 35,27 € |
| 500 | 0,29344 € | 146,72 € |
| 1.000 | 0,27513 € | 275,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25580 € | 639,50 € |
| 5.000 | 0,24415 € | 1.220,75 € |
| 7.500 | 0,23831 € | 1.787,33 € |
| 12.500 | 0,23184 € | 2.898,00 € |
| 17.500 | 0,22806 € | 3.991,05 € |
| 25.000 | 0,22442 € | 5.610,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

