


C324C104K1R5TA | |
|---|---|
DigiKey Part Number | 399-13984-ND |
Manufacturer | |
Manufacturer Product Number | C324C104K1R5TA |
Description | CAP CER 0.1UF 10% 100V X7R RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C104K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11475 € | 114,75 € |
| 2.500 | 0,10459 € | 261,48 € |
| 5.000 | 0,09847 € | 492,35 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

