


C322C473K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9883-2-ND - Tape & Reel (TR) 399-9883-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C473K1R5TA7301 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37980 € | 18,99 € |
| 100 | 0,34540 € | 34,54 € |
| 500 | 0,28704 € | 143,52 € |
| 1.000 | 0,26901 € | 269,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25000 € | 625,00 € |
| 5.000 | 0,23853 € | 1.192,65 € |
| 7.500 | 0,23279 € | 1.745,92 € |
| 12.500 | 0,22643 € | 2.830,38 € |
| 17.500 | 0,22270 € | 3.897,25 € |
| 25.000 | 0,21912 € | 5.478,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

