
C322C472K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14041-2-ND - Tape & Reel (TR) 399-14041-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C472K1G5TA7301 |
Description | CAP CER 4700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C472K1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,90720 € | 45,36 € |
| 100 | 0,83970 € | 83,97 € |
| 500 | 0,72560 € | 362,80 € |
| 1.000 | 0,69029 € | 690,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65299 € | 1.632,47 € |
| 5.000 | 0,63050 € | 3.152,50 € |
| 7.500 | 0,61923 € | 4.644,22 € |
| 12.500 | 0,60673 € | 7.584,12 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

