



C320C224K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-9874-2-ND - Tape & Reel (TR) 399-9874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C224K5R5TA7303 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,54160 € | 27,08 € |
| 100 | 0,49620 € | 49,62 € |
| 500 | 0,41934 € | 209,67 € |
| 1.000 | 0,39556 € | 395,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37045 € | 926,12 € |
| 5.000 | 0,35531 € | 1.776,55 € |
| 7.500 | 0,34772 € | 2.607,90 € |
| 12.500 | 0,33932 € | 4.241,50 € |
| 17.500 | 0,33440 € | 5.852,00 € |
| 25.000 | 0,32967 € | 8.241,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

