



C320C223K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14052-2-ND - Tape & Reel (TR) 399-14052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C223K1R5TA7301 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C223K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14120 € | 14,12 € |
| 500 | 0,11234 € | 56,17 € |
| 1.000 | 0,10343 € | 103,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09403 € | 235,08 € |
| 5.000 | 0,08836 € | 441,80 € |
| 7.500 | 0,08553 € | 641,47 € |
| 12.500 | 0,08239 € | 1.029,88 € |
| 17.500 | 0,08055 € | 1.409,62 € |
| 25.000 | 0,07878 € | 1.969,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

