Similar
Parametric Equivalent

C320C159B3G5TA | |
|---|---|
DigiKey Part Number | C320C159B3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C159B3G5TA |
Description | CAP CER 1.5PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C159B3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27595 € | 275,95 € |
| Unit Price without VAT: | 0,27595 € |
|---|---|
| Unit Price with VAT: | 0,32286 € |


