0.1 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C104K5G5TA

DigiKey Part Number
C320C104K5G5TA-ND
Manufacturer
Manufacturer Product Number
C320C104K5G5TA
Description
CAP CER RAD 0.1UF 50V C0G 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104K5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64900 €6,49 €
500,50840 €25,42 €
1000,46510 €46,51 €
5000,39186 €195,93 €
1.0000,36923 €369,23 €
2.5000,34533 €863,33 €
5.0000,33092 €1.654,60 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €