0.1 µF ±5% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C104J1R5TA7301

DigiKey Part Number
399-C320C104J1R5TA7301TR-ND - Tape & Reel (TR)
399-C320C104J1R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C104J1R5TA7301
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104J1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34100 €3,41 €
500,25820 €12,91 €
1000,23280 €23,28 €
5000,18990 €94,95 €
1.0000,17665 €176,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16265 €406,62 €
5.0000,15422 €771,10 €
7.5000,15000 €1.125,00 €
12.5000,14532 €1.816,50 €
17.5000,14258 €2.495,15 €
25.0000,13995 €3.498,75 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €