
C317C430JDG5TA | |
|---|---|
DigiKey Part Number | 399-C317C430JDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C430JDG5TA |
Description | CAP CER 43PF 1000V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C430JDG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.124" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,87380 € | 43,69 € |
| 100 | 0,80840 € | 80,84 € |
| 500 | 0,69742 € | 348,71 € |
| 1.000 | 0,66308 € | 663,08 € |
| 2.500 | 0,62683 € | 1.567,08 € |
| 5.000 | 0,60497 € | 3.024,85 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |

