
C317C180J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C180J5G5TA7301TR-ND - Tape & Reel (TR) 399-C317C180J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C180J5G5TA7301 |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C180J5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14260 € | 14,26 € |
| 500 | 0,11350 € | 56,75 € |
| 1.000 | 0,10450 € | 104,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09503 € | 237,58 € |
| 5.000 | 0,08933 € | 446,65 € |
| 7.500 | 0,08647 € | 648,53 € |
| 12.500 | 0,08330 € | 1.041,25 € |
| 17.500 | 0,08145 € | 1.425,38 € |
| 25.000 | 0,07967 € | 1.991,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

