


C317C103K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9865-2-ND - Tape & Reel (TR) 399-9865-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C103K5R5TA7301 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08798 € | 43,99 € |
| 1.000 | 0,08060 € | 80,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06934 € | 173,35 € |
| 5.000 | 0,06488 € | 324,40 € |
| 7.500 | 0,06264 € | 469,80 € |
| 12.500 | 0,06016 € | 752,00 € |
| 17.500 | 0,05871 € | 1.027,42 € |
| 25.000 | 0,05732 € | 1.433,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

