C322C823K1R5TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,37376 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,37376 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,37482 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,37376 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10796 €
Datasheet
0.082 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C823K1R5TA

DigiKey Part Number
399-13945-ND
Manufacturer
Manufacturer Product Number
C322C823K1R5TA
Description
CAP CER 0.082UF 10% 100V X7R RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C823K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25000 €2,50 €
500,18700 €9,35 €
1000,16740 €16,74 €
5000,13434 €67,17 €
1.0000,12413 €124,13 €
2.5000,11336 €283,40 €
5.0000,10687 €534,35 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €