82 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C820J2G5TA

DigiKey Part Number
399-13944-ND
Manufacturer
Manufacturer Product Number
C315C820J2G5TA
Description
CAP CER 82PF 5% 200V C0G RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
82 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C820J2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22800 €2,28 €
500,16920 €8,46 €
1000,15110 €15,11 €
5000,12066 €60,33 €
1.0000,11125 €111,25 €
2.5000,10132 €253,30 €
5.0000,09534 €476,70 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €