
C315C561K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C315C561K5R5TA7301TR-ND - Tape & Reel (TR) 399-C315C561K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C561K5R5TA7301 |
Description | CAP CER 560PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C561K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07516 € | 75,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06778 € | 169,45 € |
| 5.000 | 0,06333 € | 316,65 € |
| 7.500 | 0,06110 € | 458,25 € |
| 12.500 | 0,05864 € | 733,00 € |
| 17.500 | 0,05719 € | 1.000,82 € |
| 25.000 | 0,05581 € | 1.395,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

