


C315C470J2G5TA7303 | |
|---|---|
DigiKey Part Number | 399-13900-2-ND - Tape & Reel (TR) 399-13900-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C470J2G5TA7303 |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C470J2G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14480 € | 14,48 € |
| 500 | 0,11528 € | 57,64 € |
| 1.000 | 0,10620 € | 106,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09661 € | 241,53 € |
| 5.000 | 0,09083 € | 454,15 € |
| 7.500 | 0,08794 € | 659,55 € |
| 12.500 | 0,08473 € | 1.059,12 € |
| 17.500 | 0,08286 € | 1.450,05 € |
| 25.000 | 0,08106 € | 2.026,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

