0.015 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C315C153M5U5TA

DigiKey Part Number
399-4161-ND
Manufacturer
Manufacturer Product Number
C315C153M5U5TA
Description
CAP CER 0.015UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C153M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15700 €1,57 €
500,11460 €5,73 €
1000,10160 €10,16 €
5000,07942 €39,71 €
1.0000,07259 €72,59 €
2.5000,06540 €163,50 €
5.0000,06106 €305,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €