C315C120G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42630 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42630 €
Datasheet

Similar


KEMET
In Stock: 287
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25858 €
Datasheet
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C120G3G5TA

DigiKey Part Number
C315C120G3G5TA-ND
Manufacturer
Manufacturer Product Number
C315C120G3G5TA
Description
CAP CER 12PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C120G3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,28295 €282,95 €
Unit Price without VAT:0,28295 €
Unit Price with VAT:0,33105 €