10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103K1R5TA7317

DigiKey Part Number
399-C315C103K1R5TA7317CT-ND - Cut Tape (CT)
399-C315C103K1R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C315C103K1R5TA7317
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103K1R5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49800 €4,98 €
500,38520 €19,26 €
1000,35040 €35,04 €
5000,29142 €145,71 €
1.0000,27319 €273,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,25396 €634,90 €
5.0000,24236 €1.211,80 €
7.5000,23655 €1.774,12 €
12.5000,23012 €2.876,50 €
17.5000,22635 €3.961,12 €
25.0000,22273 €5.568,25 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €