
C276CCF4300LG0J | |
|---|---|
DigiKey Part Number | C276CCF4300LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF4300LG0J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF4300LG0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,13200 € | 51,32 € |
| 50 | 4,43580 € | 221,79 € |
| 162 | 4,09352 € | 663,15 € |
| 648 | 3,81116 € | 2.469,63 € |
| 1.134 | 3,72479 € | 4.223,91 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,04960 € |


