
C2225X103KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X103KGRACTUTR-ND - Tape & Reel (TR) 399-C2225X103KGRACTUCT-ND - Cut Tape (CT) 399-C2225X103KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X103KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,27900 € | 42,79 € |
| 50 | 3,83640 € | 191,82 € |
| 100 | 3,44090 € | 344,09 € |
| 500 | 3,18754 € | 1.593,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,05442 € | 3.054,42 € |
| 2.000 | 2,97249 € | 5.944,98 € |
| 3.000 | 2,87483 € | 8.624,49 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,47010 € |

