5100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C512JFGACTU

DigiKey Part Number
399-C2225C512JFGACTUTR-ND - Tape & Reel (TR)
399-C2225C512JFGACTUCT-ND - Cut Tape (CT)
399-C2225C512JFGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C512JFGACTU
Description
CER CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C512JFGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
102,66600 €26,66 €
502,24420 €112,21 €
1002,11360 €211,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,98726 €993,63 €
1.0001,91541 €1.915,41 €
1.5001,87940 €2.819,10 €
2.5001,83950 €4.598,75 €
3.5001,81615 €6.356,52 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,36410 €