
C2225C471JHGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C471JHGACTUTR-ND - Tape & Reel (TR) 399-C2225C471JHGACTUCT-ND - Cut Tape (CT) 399-C2225C471JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C471JHGACTU |
Description | CAP CER 470PF 3KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C471JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,38600 € | 53,86 € |
| 50 | 4,66160 € | 233,08 € |
| 100 | 4,43730 € | 443,73 € |
| 500 | 4,15004 € | 2.075,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93984 € | 3.939,84 € |
| 2.000 | 3,84290 € | 7.685,80 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,42400 € |

