470 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C471JHGACTU

DigiKey Part Number
399-C2225C471JHGACTUTR-ND - Tape & Reel (TR)
399-C2225C471JHGACTUCT-ND - Cut Tape (CT)
399-C2225C471JHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C471JHGACTU
Description
CAP CER 470PF 3KV C0G/NP0 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C471JHGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,20000 €7,20 €
105,38600 €53,86 €
504,66160 €233,08 €
1004,43730 €443,73 €
5004,15004 €2.075,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,93984 €3.939,84 €
2.0003,84290 €7.685,80 €
Manufacturers Standard Package
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,42400 €