
C2225C125KARACTU | |
|---|---|
DigiKey Part Number | 399-C2225C125KARACTUTR-ND - Tape & Reel (TR) 399-C2225C125KARACTUCT-ND - Cut Tape (CT) 399-C2225C125KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C125KARACTU |
Description | CAP CER 1.2UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C125KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63300 € | 16,33 € |
| 50 | 1,34020 € | 67,01 € |
| 100 | 1,24980 € | 124,98 € |
| 500 | 1,09676 € | 548,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04940 € | 1.049,40 € |
| 2.000 | 1,01040 € | 2.020,80 € |
| 3.000 | 0,99085 € | 2.972,55 € |
| 5.000 | 0,96919 € | 4.845,95 € |
| 7.000 | 0,95652 € | 6.695,64 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

