
C2225C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C105J5RACTUTR-ND - Tape & Reel (TR) 399-C2225C105J5RACTUCT-ND - Cut Tape (CT) 399-C2225C105J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105J5RACTU |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,44200 € | 24,42 € |
| 50 | 2,04220 € | 102,11 € |
| 100 | 1,91880 € | 191,88 € |
| 500 | 1,70982 € | 854,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64512 € | 1.645,12 € |
| 2.000 | 1,59184 € | 3.183,68 € |
| 3.000 | 1,56513 € | 4.695,39 € |
| 5.000 | 1,53553 € | 7.677,65 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |

