C2220C542KZGLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,66052 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,18706 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,77732 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,16832 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,66590 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,19294 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,78268 €
Datasheet
5400 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C542KZGLCTU

DigiKey Part Number
399-C2220C542KZGLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C542KZGLCTU
Description
CAP 5.4NF 2500V C0G 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5400 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.327" (8.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,16232 €520,29 €
Manufacturers Standard Package
Unit Price without VAT:4,16232 €
Unit Price with VAT:4,86991 €