0.47 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C474MCR2CAUTO

DigiKey Part Number
399-C2220C474MCR2CAUTOTR-ND - Tape & Reel (TR)
399-C2220C474MCR2CAUTOCT-ND - Cut Tape (CT)
399-C2220C474MCR2CAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C474MCR2CAUTO
Description
CAP CER 0.47UF 500V X7R 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C474MCR2CAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,32000 €5,32 €
103,89200 €38,92 €
503,32360 €166,18 €
1003,14770 €314,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,00285 €600,57 €
4002,88358 €1.153,43 €
6002,82383 €1.694,30 €
1.0002,75759 €2.757,59 €
1.4002,71886 €3.806,40 €
2.0002,68159 €5.363,18 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,22440 €