
C2220C362KZGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C362KZGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C362KZGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C362KZGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C362KZGLCAUTO |
Description | CAP CER 3600PF 2.5KV C0G 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C362KZGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,39103 € | 717,31 € |
| 600 | 2,29868 € | 1.379,21 € |
| 900 | 2,25240 € | 2.027,16 € |
| 1.500 | 2,20110 € | 3.301,65 € |
| 2.100 | 2,17110 € | 4.559,31 € |
| 3.000 | 2,14223 € | 6.426,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,07200 € | 30,72 € |
| 50 | 2,60220 € | 130,11 € |
| 100 | 2,45680 € | 245,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,22600 € | 32,26 € |
| 50 | 2,73240 € | 136,62 € |
| 100 | 2,57970 € | 257,97 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 4,97250 € |

