
C2220C333KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C333KDGACAUTOTR-ND - Tape & Reel (TR) 399-C2220C333KDGACAUTOCT-ND - Cut Tape (CT) 399-C2220C333KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C333KDGACAUTO |
Description | COMSMDHIVOLTAGE.033UF 1000V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C333KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 2,92900 € | 29,29 € |
| 50 | 2,47040 € | 123,52 € |
| 100 | 2,32850 € | 232,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08840 € | 1.044,20 € |
| 1.000 | 2,01401 € | 2.014,01 € |
| 1.500 | 1,97675 € | 2.965,12 € |
| 2.500 | 1,93542 € | 4.838,55 € |
| 3.500 | 1,91126 € | 6.689,41 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,77360 € |

