
C2220C272KGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C272KGGACAUTOTR-ND - Tape & Reel (TR) 399-C2220C272KGGACAUTOCT-ND - Cut Tape (CT) 399-C2220C272KGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C272KGGACAUTO |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C272KGGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64400 € | 16,44 € |
| 50 | 1,34980 € | 67,49 € |
| 100 | 1,25890 € | 125,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10508 € | 552,54 € |
| 1.000 | 1,05746 € | 1.057,46 € |
| 1.500 | 1,03361 € | 1.550,41 € |
| 2.500 | 1,00717 € | 2.517,92 € |
| 3.500 | 0,99170 € | 3.470,95 € |
| 5.000 | 0,97683 € | 4.884,15 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

