
C0402C102K3GACTU | |
|---|---|
DigiKey Part Number | 399-17362-2-ND - Tape & Reel (TR) 399-17362-1-ND - Cut Tape (CT) 399-17362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04854 € | 24,27 € |
| 1.000 | 0,04327 € | 43,27 € |
| 2.500 | 0,04165 € | 104,12 € |
| 5.000 | 0,03860 € | 193,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03609 € | 360,90 € |
| 20.000 | 0,03402 € | 680,40 € |
| 30.000 | 0,03299 € | 989,70 € |
| 50.000 | 0,03221 € | 1.610,50 € |
| 70.000 | 0,02913 € | 2.039,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

