
C2220C154KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16810-2-ND - Tape & Reel (TR) 399-16810-1-ND - Cut Tape (CT) 399-16810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C154KBRACAUTO |
Description | CAP CER 2220 150NF 630V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C154KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75800 € | 37,90 € |
| 100 | 0,69920 € | 69,92 € |
| 500 | 0,59964 € | 299,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56884 € | 568,84 € |
| 2.000 | 0,54349 € | 1.086,98 € |
| 3.000 | 0,53078 € | 1.592,34 € |
| 5.000 | 0,51670 € | 2.583,50 € |
| 7.000 | 0,50847 € | 3.559,29 € |
| 10.000 | 0,50055 € | 5.005,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

