
C2220C153KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16809-2-ND - Tape & Reel (TR) 399-16809-1-ND - Cut Tape (CT) 399-16809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C153KHRACAUTO |
Description | CAP CER 2220 15NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C153KHRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,66800 € | 16,68 € |
| 50 | 1,37020 € | 68,51 € |
| 100 | 1,27830 € | 127,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12276 € | 561,38 € |
| 1.000 | 1,07461 € | 1.074,61 € |
| 1.500 | 1,05048 € | 1.575,72 € |
| 2.500 | 1,02374 € | 2.559,35 € |
| 3.500 | 1,00810 € | 3.528,35 € |
| 5.000 | 0,99306 € | 4.965,30 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

