
C2220C105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C105K1RACTUTR-ND - Tape & Reel (TR) 399-C2220C105K1RACTUCT-ND - Cut Tape (CT) 399-C2220C105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105K1RACTU |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64300 € | 16,43 € |
| 50 | 1,34840 € | 67,42 € |
| 100 | 1,25760 € | 125,76 € |
| 500 | 1,10390 € | 551,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05633 € | 1.056,33 € |
| 2.000 | 1,01715 € | 2.034,30 € |
| 3.000 | 0,99752 € | 2.992,56 € |
| 5.000 | 0,97575 € | 4.878,75 € |
| 7.000 | 0,96302 € | 6.741,14 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

