
C2220C103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C103KDRACTUTR-ND - Tape & Reel (TR) 399-C2220C103KDRACTUCT-ND - Cut Tape (CT) 399-C2220C103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,62700 € | 26,27 € |
| 50 | 2,20960 € | 110,48 € |
| 100 | 2,08060 € | 208,06 € |
| 500 | 1,90030 € | 950,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79448 € | 1.794,48 € |
| 2.000 | 1,73875 € | 3.477,50 € |
| 3.000 | 1,71083 € | 5.132,49 € |
| 5.000 | 1,67987 € | 8.399,35 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,29390 € |

