C2220C102MZGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,58029 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,07564 €
Datasheet

Upgrade


KEMET
In Stock: 575
Unit Price: 5,58000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,69329 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,86887 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,78687 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,64693 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,59510 €
Datasheet
1000 pF ±20% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C102MZGACTU

DigiKey Part Number
399-C2220C102MZGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C102MZGACTU
Description
CAP CER 1000PF 2.5KV NP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C102MZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,43851 €1.438,51 €
Manufacturers Standard Package
Unit Price without VAT:1,43851 €
Unit Price with VAT:1,68306 €