
C2220C102JGGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C102JGGACTUTR-ND - Tape & Reel (TR) 399-C2220C102JGGACTUCT-ND - Cut Tape (CT) 399-C2220C102JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102JGGACTU |
Description | CAP CER 1000PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,88900 € | 38,89 € |
| 50 | 3,32060 € | 166,03 € |
| 100 | 3,14460 € | 314,46 € |
| 500 | 2,84702 € | 1.423,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75481 € | 2.754,81 € |
| 2.000 | 2,67887 € | 5.357,74 € |
| 3.000 | 2,64080 € | 7.922,40 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,22440 € |

