
C1825X105KARACTU | |
|---|---|
DigiKey Part Number | 399-C1825X105KARACTUTR-ND - Tape & Reel (TR) 399-C1825X105KARACTUCT-ND - Cut Tape (CT) 399-C1825X105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105KARACTU |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,31200 € | 23,12 € |
| 50 | 1,92940 € | 96,47 € |
| 100 | 1,81110 € | 181,11 € |
| 500 | 1,61070 € | 805,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47490 € | 1.474,90 € |
| 2.000 | 1,46038 € | 2.920,76 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |

