C1825X104K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,58149 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,71866 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,02220 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,03470 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,72924 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,03470 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,72924 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,48018 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,10616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,48018 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,10616 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X104K1RACTU

DigiKey Part Number
399-16350-2-ND - Tape & Reel (TR)
399-16350-1-ND - Cut Tape (CT)
399-16350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X104K1RACTU
Description
CAP CER 0.1UF 100V X7R 1825 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X104K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,34900 €23,49 €
501,96080 €98,04 €
1001,84090 €184,09 €
5001,63812 €819,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,57533 €1.575,33 €
2.0001,52361 €3.047,22 €
3.0001,49768 €4.493,04 €
5.0001,46897 €7.344,85 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,88440 €