
C1825C474KARACTU | |
|---|---|
DigiKey Part Number | 399-C1825C474KARACTUTR-ND - Tape & Reel (TR) 399-C1825C474KARACTUCT-ND - Cut Tape (CT) 399-C1825C474KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C474KARACTU |
Description | CAP CER 0.47UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,01920 € | 50,96 € |
| 100 | 0,94550 € | 94,55 € |
| 500 | 0,82096 € | 410,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78240 € | 782,40 € |
| 2.000 | 0,75064 € | 1.501,28 € |
| 3.000 | 0,73473 € | 2.204,19 € |
| 5.000 | 0,71710 € | 3.585,50 € |
| 7.000 | 0,70678 € | 4.947,46 € |
| 10.000 | 0,69687 € | 6.968,70 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |

