


C1825C473KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C473KFRACTUTR-ND - Tape & Reel (TR) 399-C1825C473KFRACTUCT-ND - Cut Tape (CT) 399-C1825C473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C473KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10000 € | 11,00 € |
| 50 | 0,88560 € | 44,28 € |
| 100 | 0,81930 € | 81,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70722 € | 353,61 € |
| 1.000 | 0,67255 € | 672,55 € |
| 1.500 | 0,65518 € | 982,77 € |
| 2.500 | 0,63593 € | 1.589,83 € |
| 3.500 | 0,62467 € | 2.186,34 € |
| 5.000 | 0,61385 € | 3.069,25 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

