
C1825C223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C223KDRACTUTR-ND - Tape & Reel (TR) 399-C1825C223KDRACTUCT-ND - Cut Tape (CT) 399-C1825C223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C223KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,49860 € | 74,93 € |
| 100 | 1,40160 € | 140,16 € |
| 500 | 1,23744 € | 618,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21105 € | 1.211,05 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

