
C1825C102JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C102JZGACTUTR-ND - Tape & Reel (TR) 399-C1825C102JZGACTUCT-ND - Cut Tape (CT) 399-C1825C102JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C102JZGACTU |
Description | CAP CER 1000PF 2.5KV NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C102JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,70500 € | 27,05 € |
| 50 | 2,27300 € | 113,65 € |
| 100 | 2,13950 € | 213,95 € |
| 500 | 1,91352 € | 956,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84354 € | 1.843,54 € |
| 2.000 | 1,78590 € | 3.571,80 € |
| 3.000 | 1,75701 € | 5.271,03 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,43430 € |

