
C1812X944KARLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X944KARLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X944KARLCAUTOCT-ND - Cut Tape (CT) 399-C1812X944KARLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X944KARLCAUTO |
Description | CAP CER 0.94UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X944KARLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05100 € | 20,51 € |
| 50 | 1,70180 € | 85,09 € |
| 100 | 1,59370 € | 159,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41108 € | 705,54 € |
| 1.000 | 1,35452 € | 1.354,52 € |
| 1.500 | 1,32617 € | 1.989,26 € |
| 2.500 | 1,29476 € | 3.236,90 € |
| 3.500 | 1,27639 € | 4.467,36 € |
| 5.000 | 1,25872 € | 6.293,60 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

