
C1812X474K1RACTU | |
|---|---|
DigiKey Part Number | 399-13242-2-ND - Tape & Reel (TR) 399-13242-1-ND - Cut Tape (CT) 399-13242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29100 € | 12,91 € |
| 50 | 1,04760 € | 52,38 € |
| 100 | 0,97230 € | 97,23 € |
| 500 | 0,84510 € | 422,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80573 € | 805,73 € |
| 2.000 | 0,77332 € | 1.546,64 € |
| 3.000 | 0,75707 € | 2.271,21 € |
| 5.000 | 0,73907 € | 3.695,35 € |
| 7.000 | 0,72854 € | 5.099,78 € |
| 10.000 | 0,71841 € | 7.184,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

