
C1812X335K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13379-2-ND - Tape & Reel (TR) 399-13379-1-ND - Cut Tape (CT) 399-13379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X335K1RACAUTO |
Description | CAP CER 3.3UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X335K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93800 € | 9,38 € |
| 50 | 0,74920 € | 37,46 € |
| 100 | 0,69080 € | 69,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59214 € | 296,07 € |
| 1.000 | 0,56163 € | 561,63 € |
| 1.500 | 0,54634 € | 819,51 € |
| 2.500 | 0,52939 € | 1.323,48 € |
| 3.500 | 0,51949 € | 1.818,21 € |
| 5.000 | 0,50996 € | 2.549,80 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

