
C1812X242KHRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X242KHRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X242KHRLCAUTOCT-ND - Cut Tape (CT) 399-C1812X242KHRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X242KHRLCAUTO |
Description | CAP CER 2400PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X242KHRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,84100 € | 28,41 € |
| 50 | 2,39280 € | 119,64 € |
| 100 | 2,25410 € | 225,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01950 € | 1.009,75 € |
| 1.000 | 1,94684 € | 1.946,84 € |
| 1.500 | 1,91042 € | 2.865,63 € |
| 2.500 | 1,87006 € | 4.675,15 € |
| 3.500 | 1,84645 € | 6.462,57 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,64490 € |

